RQ3E120ATTB | |
|---|---|
DigiKey Part Number | RQ3E120ATTBTR-ND - Tape & Reel (TR) RQ3E120ATTBCT-ND - Cut Tape (CT) RQ3E120ATTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3E120ATTB |
Description | MOSFET P-CH 30V 12A 8HSMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Ta) 2W (Ta) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
EDA/CAD Models | RQ3E120ATTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 62 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3200 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.72100 | $7.21 |
| 100 | $0.47320 | $47.32 |
| 500 | $0.36680 | $183.40 |
| 1,000 | $0.33255 | $332.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28902 | $867.06 |
| 6,000 | $0.26711 | $1,602.66 |
| 9,000 | $0.25595 | $2,303.55 |
| 15,000 | $0.24375 | $3,656.25 |