Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Mechanical Life | Electrical Life | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
254,607 In Stock | 1 : $0.43000 Cut Tape (CT) 1,000 : $0.26403 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 30gf | - | 0.232" (5.9mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
4,680 In Stock | 1 : $0.43000 Cut Tape (CT) 4,000 : $0.23575 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide | 30gf | - | 0.091" (2.3mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
30,711 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.24237 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 30gf | - | 0.055" (1.4mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
26,257 In Stock | 1 : $0.52000 Cut Tape (CT) 800 : $0.31794 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Overtravel Plunger | Surface Mount | Gull Wing | - | - | 35gf | - | 0.305" (7.75mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
49,971 In Stock | 1 : $0.63000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Angled Toggle (Detector) | Through Hole | PC Pin | - | - | 30gf | - | 0.126" (3.2mm) | - | - | 0.079" (2.0mm) | - | 20,000 Cycles | -20°C ~ 70°C | |||
46,462 In Stock | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.35736 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide | 30gf | - | 15° | 15° | - | 60° | 50,000 Cycles | 50,000 Cycles | -10°C ~ 60°C | |||
10,352 In Stock | 1 : $0.81000 Cut Tape (CT) 500 : $0.51376 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Mom-Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 36gf | - | 0.317" (8.05mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
5,163 In Stock | 1 : $1.01000 Tray | Tariff may apply if shipping to the United States | Tray | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP40 | - | 153gf | 20gf | 0.330" (8.4mm) | 0.024" (0.6mm) | 0.006" (0.15mm) | 0.015" (0.4mm) | 1,000,000 Cycles | 100,000 Cycles | -25°C ~ 85°C | |||
19,115 In Stock | 1 : $1.02000 Bulk | - | Bulk | Active | SPDT | On-Mom | 3A (AC), 2A (DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP40 | - | 150gf | 20gf | 0.217" (5.5mm) | 0.020" (0.5mm) | 0.005" (0.13mm) | 0.010" (0.25mm) | 1,000,000 Cycles | 30,000 Cycles | -40°C ~ 85°C | |||
156 In Stock | 1 : $1.03000 Cut Tape (CT) 1,800 : $0.57731 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 36gf | - | 0.138" (3.5mm) | 0.012" (0.3mm) | - | - | 100,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
37,650 In Stock | 1 : $1.04000 Cut Tape (CT) 2,450 : $0.56831 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 35gf | - | 0.120" (3.05mm) | 0.012" (0.3mm) | - | 0.039" (1.0mm) | 100,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
10,206 In Stock | 1 : $1.05000 Cut Tape (CT) 4,000 : $0.56656 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | - | 25gf | - | 0.087" (2.2mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 60°C | |||
4,104 In Stock | 1 : $1.05000 Tray | - | Tray | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 75gf | 5.099gf | 0.217" (5.5mm) | 0.020" (0.5mm) | 0.005" (0.13mm) | 0.010" (0.25mm) | 1,000,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
21,869 In Stock | 1 : $1.06000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPDT | On-Mom | 3A (AC) | 125 V | - | Lever, Straight | Through Hole | PC Pin | - | - | 40gf | 15gf | 0.345" (8.8mm) | 0.063" (1.6mm) | - | - | 1,000,000 Cycles | 100,000 Cycles | -25°C ~ 75°C | |||
9,087 In Stock | 1 : $1.18000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Straight | Chassis Mount | Solder Lug | - | - | 20gf | 8.000gf | 0.358" (9.1mm) | 0.150" (3.8mm) | - | - | 1,000,000 Cycles | 50,000 Cycles | -25°C ~ 85°C | |||
5,054 In Stock 9,000 Factory | 1 : $1.21000 Bulk | - | Bulk | Active | SPDT | On-Mom | 3A (AC), 2A (DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP40 | - | 80gf | 5.099gf | 0.268" (6.8mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | 1,000,000 Cycles | 30,000 Cycles | -40°C ~ 85°C | |||
18,585 In Stock | 1 : $1.24000 Cut Tape (CT) 3,000 : $0.66705 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 12 V | Overtravel Plunger | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 75gf | - | - | - | - | 0.079" (2.0mm) | 50,000 Cycles | 50,000 Cycles | -40°C ~ 85°C | |||
13,030 In Stock 5,500 Factory | 1 : $1.26000 Bulk | - | Bulk | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Straight | Chassis Mount | Solder Lug | IP40 | - | 50gf | 6.118gf | 0.345" (8.8mm) | - | 0.031" (0.8mm) | 0.047" (1.2mm) | 30,000,000 Cycles | 200,000 Cycles | -25°C ~ 85°C | |||
4,594 In Stock | 1 : $1.28000 Bulk | - | Bulk | Active | SPDT | On-Mom | 3A (AC), 2A (DC) | 125 V | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 150gf | 20gf | 0.217" (5.5mm) | 0.020" (0.5mm) | 0.005" (0.13mm) | 0.010" (0.25mm) | 1,000,000 Cycles | 30,000 Cycles | -40°C ~ 85°C | |||
1,648 In Stock | 1 : $1.31000 Cut Tape (CT) 1,000 : $0.76568 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 12 V | Overtravel Plunger | Surface Mount, Right Angle | Gull Wing | - | - | 76gf | - | 0.134" (3.4mm) | 0.014" (0.35mm) | - | 0.079" (2.0mm) | - | 50,000 Cycles | -40°C ~ 85°C | |||
6,680 In Stock 2,000 Factory | 1 : $1.41000 Bulk | - | Bulk | Active | SPDT | On-Mom | 3A (AC), 2A (DC) | 125 V | 30 V | Lever, Straight | Through Hole | PC Pin | IP40 | - | 80gf | 5.099gf | 0.268" (6.8mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | 1,000,000 Cycles | 30,000 Cycles | -40°C ~ 85°C | |||
87,073 In Stock | 1 : $1.44000 Bulk | - | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Lever, Straight | Through Hole | PC Pin | IP40 | - | 80gf | 5.099gf | 0.268" (6.8mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | 1,000,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
4,901 In Stock | 1 : $1.44000 Cut Tape (CT) 2,500 : $0.78688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-On | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 306gf | - | - | - | - | 0.075" (1.90mm) | 50,000 Cycles | 50,000 Cycles | -40°C ~ 85°C | |||
1,815 In Stock | 1 : $1.44000 Tray | - | Tray | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Straight | Chassis Mount | Quick Connect - 0.110" (2.8mm) | IP40 | - | 50gf | 6.118gf | 0.345" (8.8mm) | - | 0.031" (0.8mm) | 0.047" (1.2mm) | 30,000,000 Cycles | 200,000 Cycles | -25°C ~ 85°C | |||
754 In Stock | 1 : $1.44000 Cut Tape (CT) 2,000 : $0.79666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 35gf | - | 0.197" (5.0mm) | 0.012" (0.3mm) | - | 0.045" (1.1mm) | 100,000 Cycles | 100,000 Cycles | -40°C ~ 85°C |