Non-Locking Interlock DPST-NO/NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Locking Interlock DPST-NO/NC
Animation for Interlock Door Switches D4NS and D4GS-N

D4NS-2AF

DigiKey Part Number
Z5674-ND
Manufacturer
Manufacturer Product Number
D4NS-2AF
Description
INTERLOCK NON-LOCKING DPST
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock DPST-NO/NC
Datasheet
 Datasheet
EDA/CAD Models
D4NS-2AF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Non-Locking
Circuit
DPST-NO/NC
Current Rating (Amps)
3A (AC)
Voltage Rating
240VAC
Voltage - Supply
-
Holding Force
6kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
G1/2
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 79
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$73.21000$73.21
5$63.86000$319.30
10$60.20400$602.04
25$55.68280$1,392.07
50$52.48280$2,624.14
100$49.46020$4,946.02
Manufacturers Standard Package