Non-Locking Interlock 3PST-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Locking Interlock 3PST-NC
Animation for Interlock Door Switches D4NS and D4GS-N

D4NS-2DF

DigiKey Part Number
Z9059-ND
Manufacturer
Manufacturer Product Number
D4NS-2DF
Description
INTERLOCK NON-LOCKING 3PST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock 3PST-NC
Datasheet
 Datasheet
EDA/CAD Models
D4NS-2DF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Non-Locking
Circuit
3PST-NC
Current Rating (Amps)
3A (AC)
Voltage Rating
240VAC
Voltage - Supply
-
Holding Force
6kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
G1/2
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 219
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$81.24000$81.24
5$70.86400$354.32
10$66.80700$668.07
25$61.78880$1,544.72
50$58.23720$2,911.86
100$54.88220$5,488.22
Manufacturers Standard Package