Non-Locking Interlock DPST-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Locking Interlock DPST-NC
Animation for Interlock Door Switches D4NS and D4GS-N

D4NS-2BF

DigiKey Part Number
Z7340-ND
Manufacturer
Manufacturer Product Number
D4NS-2BF
Description
INTERLOCK NON-LOCKING DPST
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock DPST-NC
Datasheet
 Datasheet
EDA/CAD Models
D4NS-2BF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Non-Locking
Circuit
DPST-NC
Current Rating (Amps)
3A (AC)
Voltage Rating
240VAC
Voltage - Supply
-
Holding Force
6kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
G1/2
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 111
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$81.81000$81.81
5$71.36400$356.82
10$67.27800$672.78
25$62.22480$1,555.62
50$58.64780$2,932.39
100$55.26920$5,526.92
Manufacturers Standard Package