Non-Locking Interlock 3PST-2NC/1NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Locking Interlock 3PST-2NC/1NO
Z4035-ND
Z4035-ND
Animation for Interlock Door Switches D4NS and D4GS-N

D4NS-2CF

DigiKey Part Number
Z4035-ND
Manufacturer
Manufacturer Product Number
D4NS-2CF
Description
INTERLOCK NON-LOCKING 3PST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock 3PST-2NC/1NO
Datasheet
 Datasheet
EDA/CAD Models
D4NS-2CF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Non-Locking
Circuit
3PST-2NC/1NO
Current Rating (Amps)
3A (AC)
Voltage Rating
240VAC
Voltage - Supply
-
Holding Force
6kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
G1/2
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 552
Factory Stock: 904
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$79.27000$79.27
5$69.14600$345.73
10$65.18700$651.87
25$60.29120$1,507.28
50$56.82560$2,841.28
100$53.55220$5,355.22
Manufacturers Standard Package