D4NS-2FF | |
|---|---|
DigiKey Part Number | Z11170-ND |
Manufacturer | |
Manufacturer Product Number | D4NS-2FF |
Description | INTERLOCK NON-LOCKING 3PST |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock 3PST-2NC/1NO (MBB) |
Datasheet | Datasheet |
EDA/CAD Models | D4NS-2FF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | 3PST-2NC/1NO (MBB) | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating | 240VAC | |
Voltage - Supply | - | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | G1/2 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.53000 | $85.53 |
| 5 | $74.60800 | $373.04 |
| 10 | $70.33600 | $703.36 |
| 25 | $65.05280 | $1,626.32 |
| 50 | $61.31340 | $3,065.67 |
| 100 | $57.78100 | $5,778.10 |