1182K117 | |
|---|---|
DigiKey Part Number | HM2434-ND |
Manufacturer | |
Manufacturer Product Number | 1182K117 |
Description | PWR XFMR TOROIDAL 160VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Toroidal 160VA Power Transformer 117V, 234V Primary Parallel 117V, Series 234V Secondary Parallel 1.368A, Series 684mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 117V, Series 234V | |
Current - Output (Max) | Parallel 1.368A, Series 684mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 160VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 110.49mm Dia | |
Height - Seated (Max) | 44.45mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 3.8 lbs (1.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.98000 | $85.98 |
| 10 | $77.26500 | $772.65 |
| 25 | $74.02480 | $1,850.62 |
| 50 | $71.65760 | $3,582.88 |
| 100 | $69.36140 | $6,936.14 |