LTST-C191KSKT | |
|---|---|
DigiKey Part Number | 160-1448-2-ND - Tape & Reel (TR) 160-1448-1-ND - Cut Tape (CT) 160-1448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C191KSKT |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C191KSKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 588nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.10500 | $1.05 |
| 100 | $0.07230 | $7.23 |
| 500 | $0.05736 | $28.68 |
| 1,000 | $0.05238 | $52.38 |
| 2,000 | $0.04813 | $96.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04344 | $217.20 |
| 10,000 | $0.04050 | $405.00 |
| 15,000 | $0.03899 | $584.85 |
| 25,000 | $0.03728 | $932.00 |
| 35,000 | $0.03627 | $1,269.45 |
| 50,000 | $0.03527 | $1,763.50 |
| 125,000 | $0.03308 | $4,135.00 |
| 250,000 | $0.03171 | $7,927.50 |