Blue 467nm LED Indication - Discrete 2.9V 2-SMD, 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 467nm LED Indication - Discrete 2.9V 2-SMD, 0201
Kingbright HELI-UM Series LEDs | Digi-Key Daily

APG0603PBC-TT-5MAV

DigiKey Part Number
754-2022-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APG0603PBC-TT-5MAV
Description
LED BLUE CLEAR 2SMD
Customer Reference
Detailed Description
Blue 467nm LED Indication - Discrete 2.9V 2-SMD, 0201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.35mm x 0.65mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
461nm
Features
-
Package / Case
2-SMD, 0201
Supplier Device Package
Size / Dimension
0.65mm L x 0.35mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.