Green 570nm LED Indication - Discrete 2.1V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZVG68W-2

DigiKey Part Number
1497-1219-2-ND - Tape & Reel (TR)
1497-1219-1-ND - Cut Tape (CT)
1497-1219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZVG68W-2
Description
LED GREEN CLEAR CHIP SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZVG68W-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.80mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99,807
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.17100$1.71
100$0.11960$11.96
500$0.09622$48.11
1,000$0.08848$88.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.08188$163.76
4,000$0.07625$305.00
6,000$0.07336$440.16
10,000$0.07009$700.90
14,000$0.06814$953.96
20,000$0.06624$1,324.80
50,000$0.06204$3,102.00
100,000$0.05942$5,942.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.