RC0603JR-07330RL | |
|---|---|
DigiKey Part Number | 311-330GRTR-ND - Tape & Reel (TR) 311-330GRCT-ND - Cut Tape (CT) 311-330GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-07330RL |
Description | RES 330 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-07330RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02000 | $0.20 |
| 25 | $0.01480 | $0.37 |
| 50 | $0.01160 | $0.58 |
| 100 | $0.00940 | $0.94 |
| 250 | $0.00720 | $1.80 |
| 500 | $0.00596 | $2.98 |
| 1,000 | $0.00499 | $4.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00347 | $17.35 |
| 10,000 | $0.00303 | $30.30 |
| 15,000 | $0.00282 | $42.30 |
| 25,000 | $0.00259 | $64.75 |
| 35,000 | $0.00246 | $86.10 |
| 50,000 | $0.00234 | $117.00 |
| 60,000 | $0.00228 | $136.80 |
| 120,000 | $0.00209 | $250.80 |
| 125,000 | $0.00208 | $260.00 |