Power Transformers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : $15.11000 Box | - | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 2A, Series 1A | Dual | Dual | No | 25VA | Chassis Mount | Solder, Quick Connect | 50.80mm L x 49.28mm W | 58.67mm | 4000Vrms | 1.3 lbs (589.7 g) | |||
1,793 In Stock | 1 : $19.20000 Box | Tariff may apply if shipping to the United States | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 2A, Series 1A | Dual | Dual | No | 25VA | Chassis Mount | Solder, Quick Connect | 71.40mm L x 54.40mm W | 58.70mm | 4000Vrms | 1.3 lbs (589.7 g) | |||
31 In Stock 221 Factory | 1 : $20.43000 Bulk | - | Bulk | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 2A, Series 1A | Dual | Dual | No | 25VA | Chassis Mount | Solder, Quick Connect | 71.37mm L x 56.39mm W | 58.67mm | 4000Vrms | 1.3 lbs (589.7 g) | |||
164 In Stock | 1 : $20.82000 Box | - | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 3.6A, Series 1.8A | Dual | Dual | No | 43VA | Chassis Mount | Solder, Quick Connect | 58.67mm L x 50.80mm W | 68.33mm | 4000Vrms | 1.6 lbs (725.7 g) | |||
6 In Stock 59 Factory | 1 : $21.43000 Bulk | - | Bulk | Active | Laminated Core | 117V, 234V | Parallel 12V, Series 24V | Parallel 2A, Series 1A | Dual | Dual | No | 24VA | Chassis Mount | Wire Leads | 79.50mm L x 50.80mm W | 69.85mm | 2000Vrms | 1.6 lbs (725.7 g) | |||
36 In Stock | 1 : $22.22000 Box | Tariff may apply if shipping to the United States | Box | Active | Toroidal | 115V, 230V | Parallel 12V, Series 24V | Parallel 2.08A, Series 1.04A | Dual | Dual | No | 25VA | Chassis Mount | Wire Leads | 71.00mm Dia x 32.00mm W | 34.0mm | 4000Vrms | 0.882 lb (400.07 g) | |||
11 In Stock | 1 : $22.84000 Box | - | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 4A, Series 2A | Dual | Dual | No | 48VA | Chassis Mount | Solder Lug | 92.07mm L x 60.32mm W | 85.73mm | 1500Vrms | 2.5 lbs (1.1 kg) | |||
104 In Stock | 1 : $25.05000 Box | - | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 3.6A, Series 1.8A | Dual | Dual | No | 43VA | Chassis Mount | Solder, Quick Connect | 79.40mm L x 54.40mm W | 68.20mm | 4000Vrms | 1.6 lbs (725.7 g) | |||
57 In Stock 37 Factory | 1 : $28.20000 Box | - | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 6.6A, Series 3.3A | Dual | Dual | No | 80VA | Chassis Mount | Solder, Quick Connect | 63.50mm L x 58.67mm W | 76.20mm | 4000Vrms | 2.8 lbs (1.3 kg) | |||
1 In Stock 34 Factory | 1 : $30.91000 Bulk | - | Bulk | Active | Laminated Core | 117V, 234V | Parallel 12V, Series 24V | Parallel 4A, Series 2A | Dual | Dual | No | 48VA | Chassis Mount | Wire Leads | 90.42mm L x 57.15mm W | 79.25mm | 2000Vrms | 2.3 lbs (1 kg) | |||
74 In Stock 182 Factory | 1 : $31.09000 Bulk | - | Bulk | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 3.6A, Series 1.8A | Dual | Dual | No | 43VA | Chassis Mount | Solder, Quick Connect | 79.25mm L x 56.39mm W | 68.07mm | 4000Vrms | 1.8 lbs (816.5 g) | |||
112 In Stock 373 Factory | 1 : $33.52000 Box | Tariff may apply if shipping to the United States | Box | Active | Toroidal | 115V, 230V | Parallel 12V, Series 24V | Parallel 4.16A, Series 2.08A | Dual | Dual | No | 50VA | Chassis Mount | Wire Leads | 80.00mm Dia x 33.00mm W | 36.0mm | 4000Vrms | 1.4 lbs (635 g) | |||
150 In Stock | 1 : $34.18000 Box | - | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 6.6A, Series 3.3A | Dual | Dual | No | 80VA | Chassis Mount | Solder, Quick Connect | 63.50mm L x 64.30mm W | 76.20mm | 4000Vrms | 2.8 lbs (1.3 kg) | |||
3 In Stock 112 Factory | 1 : $35.75000 Bulk | - | Bulk | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 6.6A, Series 3.3A | Dual | Dual | No | 80VA | Chassis Mount | Solder, Quick Connect | 63.50mm L x 66.29mm W | 76.20mm | 4000Vrms | 2.5 lbs (1.1 kg) | |||
11 In Stock 77 Factory | 1 : $39.95000 Box | Tariff may apply if shipping to the United States | Box | Active | Toroidal | 100V, 120V, 220V, 240V | Parallel 12V, Series 24V | Parallel 2.08A, Series 1.04A | Dual, Multiple Taps | Dual | No | 25VA | Chassis Mount | Wire Leads | 84.00mm Dia | 37.00mm | 4000Vrms | 1.1 lbs (499 g) | |||
0 In Stock Check Lead Time | 1 : $42.36000 Box | - | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 8A, Series 4A | Dual | Dual | No | 96VA | Chassis Mount | Solder Lug | 71.42mm L x 63.50mm W | 86.51mm | 1500Vrms | 3.5 lbs (1.6 kg) | |||
5 In Stock | 1 : $44.06000 Bulk | - | - | Bulk | Active | Toroidal | 115V, 230V | Parallel 12V, Series 24V | Parallel 2.083A, Series 1.0415A | Dual | Dual | No | 50VA | Chassis Mount | Wire Leads | 78.00mm Dia | 35.00mm | 4000Vrms | 1.5 lbs (680.4 g) | ||
84 In Stock 869 Factory | 1 : $45.45000 Box | Tariff may apply if shipping to the United States | Box | Active | Toroidal | 115V, 230V | Parallel 12V, Series 24V | Parallel 8.34A, Series 4.17A | Dual | Dual | No | 100VA | Chassis Mount | Wire Leads | 87.00mm Dia x 47.00mm W | 51.0mm | 4000Vrms | 2.2 lbs (997.9 g) | |||
23 In Stock | 1 : $46.17000 Box | - | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 6.6A, Series 3.3A | Dual | Dual | No | 80VA | Chassis Mount | Wire Leads | 63.50mm L x 64.30mm W | 76.20mm | 4000Vrms | 2.8 lbs (1.3 kg) | |||
16 In Stock | 1 : $48.75000 Tray | - | Tray | Active | Toroidal | 115V, 230V | Parallel 12V, Series 24V | Parallel 2.082A, Series 1.041A | Dual | Dual | No | 25VA | Chassis Mount | Wire Leads | - | 34.50mm | 4000Vrms | 0.856 lb (388.28 g) | |||
0 In Stock Check Lead Time | 1 : $48.75000 Box | - | - | Box | Active | Laminated Core | 105V, 115V, 125V | Parallel 12V, Series 24V | Parallel 2A, Series 1A | Single, Multiple Taps | Dual | Yes | 24VA | Chassis Mount | Solder, Quick Connect | 76.20mm L x 63.50mm W | 63.50mm | 1500Vrms | 2.3 lbs (1 kg) | ||
70 In Stock | 1 : $54.28000 Tray | - | Tray | Active | Toroidal | 115V, 230V | Parallel 12V, Series 24V | Parallel 2.916A, Series 1.458A | Dual | Dual | No | 35VA | Chassis Mount | Wire Leads | - | - | 4000Vrms | 1 lb (453.59 g) | |||
26 In Stock 99 Factory | 1 : $55.70000 Box | Tariff may apply if shipping to the United States | Box | Active | Toroidal | 100V, 120V, 220V, 240V | Parallel 12V, Series 24V | Parallel 4.16A, Series 2.08A | Dual, Multiple Taps | Dual | No | 50VA | Chassis Mount | Wire Leads | 92.00mm Dia | 38.00mm | 4000Vrms | 1.6 lbs (725.7 g) | |||
2 In Stock 50 Factory | 1 : $63.37000 Box | - | Box | Active | Toroidal | 117V, 234V | Parallel 12V, Series 24V | Parallel 2.5A, Series 1.25A | Dual | Dual | No | 30VA | Chassis Mount | Wire Leads | 76.20mm Dia | 31.75mm | 4000Vrms | 1.1 lbs (499 g) | |||
0 In Stock 8 Factory Check Lead Time | 1 : $68.35000 Box | - | Box | Active | Toroidal | 117V, 234V | Parallel 12V, Series 24V | Parallel 4.16A, Series 2.08A | Dual | Dual | No | 50VA | Chassis Mount | Wire Leads | 82.55mm Dia | 38.10mm | 4000Vrms | 1.5 lbs (680.4 g) |