30 AWG Single Conductor Cables (Hook-Up Wire)

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
2006
HOOK-UP 30AWG 600V WHITE 6.56'
Adafruit Industries LLC
56
In Stock
1 : $0.75000
Bulk
-
-
Bulk
Active
Hook-Up
30 AWG
-
-
Silicone
0.031" (0.79mm)
-
6.56' (2.00m)
600V
-60°C ~ 200°C
White
-
-
2005
HOOK-UP 30AWG 600V GREEN 6.56'
Adafruit Industries LLC
25
In Stock
1 : $0.75000
Bulk
-
-
Bulk
Active
Hook-Up
30 AWG
-
-
Silicone
0.031" (0.79mm)
-
6.56' (2.00m)
600V
-60°C ~ 200°C
Green
-
-
2004
HOOK-UP 30AWG 600V YELLOW 6.56'
Adafruit Industries LLC
3
In Stock
1 : $0.75000
Bulk
-
-
Bulk
Active
Hook-Up
30 AWG
-
-
Silicone
0.031" (0.79mm)
-
6.56' (2.00m)
600V
-60°C ~ 200°C
Yellow
-
-
Yellow Core Wire
HOOK-UP 30AWG 600V YELLOW 50'
Adafruit Industries LLC
22
In Stock
1 : $4.95000
Bulk
-
-
Bulk
Active
Hook-Up
30 AWG
-
-
Silicone
0.031" (0.79mm)
-
50.00' (15.24m)
600V
-60°C ~ 200°C
Yellow
-
-
969M101-XX-X.jpg
HOOK-UP 30AWG 10KV CLEAR FEET
Cicoil
975
In Stock
1 : $6.03000
Digi-Spool®, Continuous Spool
-
-
Digi-Spool®, Continuous Spool
Discontinued at DigiKey
Hook-Up
30 AWG
-
Copper, Tinned
Flexx-Sil™
0.210" (5.33mm)
-
Enter Number of Feet in Order Quantity
10kV
-65°C ~ 165°C
Clear
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 30AWG WHT 100'
Daburn Electronics
33
In Stock
1 : $32.97000
Spool
-
-
Spool
Active
Hook-Up
30 AWG
7/38
Copper, Tinned
Silicone Rubber
0.043" (1.09mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 150°C
White
UL Style 3132
-
HOOK-UP STRANDED RED
HOOK-UP STRND 30AWG RED 100'
Daburn Electronics
31
In Stock
1 : $32.97000
Spool
-
-
Spool
Active
Hook-Up
30 AWG
7/38
Copper, Tinned
Silicone Rubber
0.043" (1.09mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 150°C
Red
UL Style 3132
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 30AWG BLACK 100'
Daburn Electronics
23
In Stock
1 : $32.97000
Spool
-
-
Spool
Active
Hook-Up
30 AWG
7/38
Copper, Tinned
Silicone Rubber
0.043" (1.09mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 150°C
Black
UL Style 3132
-
HOOK-UP STRANDED GREEN
HOOK-UP STRND 30AWG GRN 100'
Daburn Electronics
21
In Stock
1 : $32.97000
Spool
-
-
Spool
Active
Hook-Up
30 AWG
7/38
Copper, Tinned
Silicone Rubber
0.043" (1.09mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 150°C
Green
UL Style 3132
-
2615/30-BU-100
HOOK-UP STRND 30AWG BLU 100'
Daburn Electronics
47
In Stock
1 : $33.04000
Spool
-
-
Spool
Active
Hook-Up
30 AWG
7/38
Copper, Tinned
Silicone Rubber
0.043" (1.09mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 150°C
Blue
UL Style 3132
-
2615/30-YL-100
HOOK-UP STRND 30AWG YLW 100'
Daburn Electronics
17
In Stock
1 : $34.52000
Spool
-
-
Spool
Active
Hook-Up
30 AWG
7/38
Copper, Tinned
Silicone Rubber
0.043" (1.09mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 150°C
Yellow
UL Style 3132
-
969M101-xx-1
HOOK-UP 30AWG 10KV CLEAR 50'
Cicoil
2
In Stock
Value Added Item
1 : $119.49000
Bulk
-
-
Bulk
Discontinued at DigiKey
Hook-Up
30 AWG
-
Copper, Tinned
Flexx-Sil™
0.210" (5.33mm)
-
50.00' (15.24m)
10kV
-65°C ~ 165°C
Clear
-
-
969M101-xx-1
HOOK-UP 30AWG 10KV CLEAR 100'
Cicoil
Value Added Item
Discontinued at DigiKey
-
-
Bulk
Discontinued at DigiKey
Hook-Up
30 AWG
-
Copper, Tinned
Flexx-Sil™
0.210" (5.33mm)
-
100.0' (30.5m)
10kV
-65°C ~ 165°C
Clear
-
-
969M101-xx-1
HOOK-UP 30AWG 10KV CLEAR 25'
Cicoil
Value Added Item
Discontinued at DigiKey
-
-
Bulk
Discontinued at DigiKey
Hook-Up
30 AWG
-
Copper, Tinned
Flexx-Sil™
0.210" (5.33mm)
-
25.00' (7.62m)
10kV
-65°C ~ 165°C
Clear
-
-
Showing
of 14

30 AWG Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.