Motor Drivers, Controllers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32 VQFN
IC MTR DRV MULTIPHAS 6-38V 32QFN
Texas Instruments
2,379
In Stock
1 : $2.37000
Cut Tape (CT)
3,000 : $1.22296
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiphase
Brushless DC (BLDC)
Controller - Commutation, Direction Management
Half Bridge (3)
Hardwired (HW)
Power MOSFET
-
General Purpose
300mA
6V ~ 38V
0V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (4x4)
32 VQFN
IC MTR DRV MULTIPHAS 6-38V 32QFN
Texas Instruments
1,271
In Stock
1 : $3.02000
Cut Tape (CT)
250 : $1.76428
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiphase
Brushless DC (BLDC)
Controller - Commutation, Direction Management
Half Bridge (3)
Hardwired (HW)
Power MOSFET
-
General Purpose
300mA
6V ~ 38V
0V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (4x4)
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.