Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Mechanical Life | Electrical Life | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,281 In Stock | 1 : $3.09000 Tray | - | Tray | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 180gf | 30gf | 0.330" (8.4mm) | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.020" (0.5mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
846 In Stock | 1 : $5.21000 Tray | - | Tray | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 60gf | 6.118gf | 0.345" (8.8mm) | - | 0.031" (0.8mm) | 0.040" (1.0mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
1,613 In Stock 1,200 Factory | 1 : $7.03000 Bulk | - | Bulk | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 60gf | 6.118gf | 0.571" (14.5mm) | - | 0.031" (0.8mm) | 0.040" (1.0mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
728 In Stock | 1 : $9.71000 Bulk | - | Bulk | Active | SPST-NO | Off-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 60gf | 6.118gf | 0.571" (14.5mm) | - | 0.031" (0.8mm) | 0.040" (1.0mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
3,580 In Stock | 1 : $1.68000 Tray | Tariff may apply if shipping to the United States | Tray | Active | SPDT | On-Mom | 2A (AC/DC) | 250 V | 30 V | Lever, Roller | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 61gf | 5.099gf | 0.571" (14.5mm) | - | 0.031" (0.8mm) | 0.030" (0.76mm) | 1,000,000 Cycles | 50,000 Cycles | -20°C ~ 70°C | |||
1,754 In Stock | 1 : $1.85000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPDT | On-Mom | 2A (AC/DC) | 250 V | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 61gf | 5.099gf | 0.420" (10.7mm) | - | 0.031" (0.8mm) | 0.030" (0.76mm) | 1,000,000 Cycles | 50,000 Cycles | -20°C ~ 70°C | |||
440 In Stock | 1 : $2.56000 Tray | Tariff may apply if shipping to the United States | Tray | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 61gf | 5.099gf | 0.420" (10.7mm) | - | 0.031" (0.8mm) | 0.030" (0.76mm) | 1,000,000 Cycles | 200,000 Cycles | -20°C ~ 70°C | |||
671 In Stock | 1 : $2.99000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPDT | On-Mom | 2A (AC/DC) | 250 V | 30 V | Lever, Straight | Chassis Mount | Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | 61gf | 5.099gf | 0.345" (8.8mm) | - | 0.031" (0.8mm) | 0.030" (0.76mm) | 1,000,000 Cycles | 50,000 Cycles | -20°C ~ 70°C | |||
269 In Stock | 1 : $3.06000 Bulk | - | Bulk | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 180gf | 30gf | 0.330" (8.4mm) | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.020" (0.5mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
471 In Stock | 1 : $3.23000 Bulk | - | Bulk | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 180gf | 30gf | 0.330" (8.4mm) | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.020" (0.5mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
1,547 In Stock | 1 : $3.30000 Tray | - | Tray | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 60gf | 6.118gf | 0.345" (8.8mm) | - | 0.031" (0.8mm) | 0.040" (1.0mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
18,011 In Stock | 1 : $3.52000 Tray | - | Tray | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 180gf | 30gf | 0.330" (8.4mm) | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.020" (0.5mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
1,934 In Stock | 1 : $4.71000 Tray | - | Tray | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 180gf | 30gf | 0.330" (8.4mm) | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.020" (0.5mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
133 In Stock | 1 : $4.76000 Bulk | - | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 60gf | 6.118gf | 0.345" (8.8mm) | - | 0.031" (0.8mm) | 0.040" (1.0mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
2,496 In Stock | 1 : $4.94000 Tray | - | Tray | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 180gf | 30gf | 0.330" (8.4mm) | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.020" (0.5mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
2,133 In Stock | 1 : $6.16000 Tray | - | Tray | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 60gf | 6.118gf | 0.345" (8.8mm) | - | 0.031" (0.8mm) | 0.040" (1.0mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
406 In Stock | 1 : $6.16000 Bulk | - | Bulk | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 60gf | 6.118gf | 0.420" (10.7mm) | - | 0.031" (0.8mm) | 0.040" (1.0mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
3,118 In Stock | 1 : $6.18000 Bulk | - | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Roller | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 60gf | 6.118gf | 0.571" (14.5mm) | - | 0.031" (0.8mm) | 0.040" (1.0mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
279 In Stock | 1 : $6.38000 Bulk | - | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 60gf | 6.118gf | 0.345" (8.8mm) | - | 0.031" (0.8mm) | 0.040" (1.0mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
310 In Stock | 1 : $6.51000 Tray | - | Tray | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 180gf | 30gf | 0.330" (8.4mm) | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.020" (0.5mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
464 In Stock | 1 : $7.38000 Bulk | - | Bulk | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 60gf | 6.118gf | 0.571" (14.5mm) | - | 0.031" (0.8mm) | 0.040" (1.0mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
1,096 In Stock | 1 : $10.10000 Bulk | - | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 60gf | 6.118gf | 0.571" (14.5mm) | - | 0.031" (0.8mm) | 0.040" (1.0mm) | 5,000,000 Cycles | 200,000 Cycles | -40°C ~ 85°C | |||
236 In Stock | 1 : $13.90000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPDT | On-Mom | 2A (AC/DC) | 250 V | 30 V | Lever, Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 61gf | 5.099gf | 0.571" (14.5mm) | - | 0.031" (0.8mm) | 0.030" (0.76mm) | 1,000,000 Cycles | 50,000 Cycles | -20°C ~ 70°C | |||
714 In Stock | 1 : $1.51000 Tray | Tariff may apply if shipping to the United States | Tray | Active | SPDT | On-Mom | 2A (AC/DC) | 250 V | 30 V | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | 183gf | 20gf | 0.330" (8.4mm) | 0.024" (0.6mm) | 0.006" (0.15mm) | 0.015" (0.4mm) | 1,000,000 Cycles | 50,000 Cycles | -20°C ~ 70°C | |||
312 In Stock | 1 : $2.24000 Tray | Tariff may apply if shipping to the United States | Tray | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Chassis Mount | Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | 61gf | 5.099gf | 0.420" (10.7mm) | - | 0.031" (0.8mm) | 0.030" (0.76mm) | 1,000,000 Cycles | 200,000 Cycles | -20°C ~ 70°C |