Limit Switches

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Search Entry

Showing
of 14
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Mechanical Life
Electrical Life
Operating Temperature
D2FW-G271M
SWITCH SNAP ACTION SPDT 1A 30V
Omron Electronics Inc-EMC Div
174
In Stock
1 : $11.58000
Tray
Tariff may apply if shipping to the United States
Tray
Active
SPDT
On-Mom
1A (DC)
-
30 V
Lever, Leaf
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
250gf
30gf
0.453" (11.5mm)
-
0.040" (1.0mm)
0.040" (1.0mm)
300,000 Cycles
30,000 Cycles
-40°C ~ 85°C
D2FW-G273MD
SWITCH SNAP ACT SPST-NO 1A 30V
Omron Electronics Inc-EMC Div
474
In Stock
1 : $12.00000
Tray
Tariff may apply if shipping to the United States
Tray
Active
SPST-NO
Off-Mom
1A (DC)
-
30 V
Lever, Leaf
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
250gf
30gf
0.453" (11.5mm)
-
0.040" (1.0mm)
0.040" (1.0mm)
300,000 Cycles
30,000 Cycles
-40°C ~ 85°C
D2FW-G073M
SWITCH SNAP ACT SPST-NO 0.1A 30V
Omron Electronics Inc-EMC Div
468
In Stock
1 : $12.12000
Tray
Tariff may apply if shipping to the United States
Tray
Active
SPST-NO
Off-Mom
100mA (DC)
-
30 V
Lever, Leaf
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
250gf
30gf
0.453" (11.5mm)
-
0.040" (1.0mm)
0.040" (1.0mm)
300,000 Cycles
100,000 Cycles
-40°C ~ 85°C
D2FW-G283M
SWITCH SNAP ACT SPST-NO 1A 30V
Omron Electronics Inc-EMC Div
46
In Stock
1 : $12.12000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
SPST-NO
Off-Mom
1A (DC)
-
30 V
Lever, Leaf
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
300gf
60gf
0.472" (12.0mm)
-
0.040" (1.0mm)
0.040" (1.0mm)
300,000 Cycles
30,000 Cycles
-40°C ~ 85°C
D2FW-G281M
SWITCH SNAP ACTION SPDT 1A 30V
Omron Electronics Inc-EMC Div
22
In Stock
1 : $12.12000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
SPDT
On-Mom
1A (DC)
-
30 V
Lever, Leaf
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
300gf
60gf
0.472" (12.0mm)
-
0.040" (1.0mm)
0.040" (1.0mm)
300,000 Cycles
30,000 Cycles
-40°C ~ 85°C
D2FW-G Series
SWITCH SNAP ACT SPST-NC 0.1A 30V
Omron Electronics Inc-EMC Div
70
In Stock
1 : $11.91000
Tray
-
Tray
Active
SPST-NC
On-Mom
100mA (DC)
-
30 V
Lever, Leaf
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
300gf
60gf
0.472" (12.0mm)
-
0.040" (1.0mm)
0.040" (1.0mm)
300,000 Cycles
100,000 Cycles
-40°C ~ 85°C
D2FW-G083M
SWITCH SNAP ACT SPST-NO 0.1A 30V
Omron Electronics Inc-EMC Div
13
In Stock
1 : $12.00000
Tray
Tariff may apply if shipping to the United States
Tray
Active
SPST-NO
Off-Mom
100mA (DC)
-
30 V
Lever, Leaf
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
300gf
60gf
0.472" (12.0mm)
-
0.040" (1.0mm)
0.040" (1.0mm)
300,000 Cycles
100,000 Cycles
-40°C ~ 85°C
D2FW-G Series
SWITCH SNAP ACT SPST-NC 0.1A 30V
Omron Electronics Inc-EMC Div
20
In Stock
1 : $12.12000
Tray
Tariff may apply if shipping to the United States
Tray
Active
SPST-NC
On-Mom
100mA (DC)
-
30 V
Lever, Leaf
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
250gf
30gf
0.453" (11.5mm)
-
0.040" (1.0mm)
0.040" (1.0mm)
300,000 Cycles
100,000 Cycles
-40°C ~ 85°C
D2FW-G071M(D)
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
2
In Stock
1 : $12.12000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Lever, Leaf
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
250gf
30gf
0.453" (11.5mm)
-
0.040" (1.0mm)
0.040" (1.0mm)
300,000 Cycles
100,000 Cycles
-40°C ~ 85°C
D2S Series
SWITCH SNAP ACT SPDT 0.1A 125V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
500 : $2.60844
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
SPDT
On-Mom
100mA (AC/DC)
125 V
30 V
Lever, Straight
Chassis Mount
Solder Lug
IP40
-
50gf
6.118gf
0.370" (9.4mm)
-
0.031" (0.8mm)
0.040" (1.0mm)
30,000,000 Cycles
200,000 Cycles
-25°C ~ 85°C
D2FW-G273M
SWITCH SNAP ACT SPST-NO 1A 30V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
20 : $8.18800
Tray
Tariff may apply if shipping to the United States
Tray
Active
SPST-NO
Off-Mom
1A (DC)
-
30 V
Lever, Leaf
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
250gf
30gf
0.453" (11.5mm)
-
0.040" (1.0mm)
0.040" (1.0mm)
300,000 Cycles
30,000 Cycles
-40°C ~ 85°C
D2FW-G283M
SWITCH SNAP ACT SPST-NC 1A 30V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
20 : $9.31650
Tray
-
Tray
Active
SPST-NC
On-Mom
1A (DC)
-
30 V
Lever, Leaf
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
300gf
60gf
0.472" (12.0mm)
-
0.040" (1.0mm)
0.040" (1.0mm)
300,000 Cycles
30,000 Cycles
-40°C ~ 85°C
D2FW-G271M
SWITCH SNAP ACT SPST-NC 1A 30V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
20 : $9.38550
Tray
Tariff may apply if shipping to the United States
Tray
Active
SPST-NC
On-Mom
1A (DC)
-
30 V
Lever, Leaf
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
250gf
30gf
0.453" (11.5mm)
-
0.040" (1.0mm)
0.040" (1.0mm)
300,000 Cycles
30,000 Cycles
-40°C ~ 85°C
D2FW-G Series
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
20 : $9.48050
Tray
-
Tray
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Lever, Leaf
Chassis Mount
Wire Leads
IP67 - Dust Tight, Waterproof
-
300gf
60gf
0.472" (12.0mm)
-
0.040" (1.0mm)
0.040" (1.0mm)
300,000 Cycles
100,000 Cycles
-40°C ~ 85°C
Showing
of 14

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.