Soldering, Desoldering, Rework Stations
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Wattage | Voltage - Input | Plug Type | Voltage - Output | Number of Channels | Control/Display Type | Includes | Base Unit | Supplied Iron, Tweezer, Handle | Supplied Tips/Nozzles | Workstand | Temperature Range | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : $4,262.50000 Box | - | Box | Active | Desoldering, Rework (Hot Air), Soldering | 400W | 120V | NEMA 5-15 | 12V, 24V | 3 | Digital | Iron Holder (3) | WR3M | DXV80, HAP200, WP80, WVP | DX112, DX113, LBT, R04, R06 | WDH10T, WDH30, WDH40 | 200°F ~ 850°F (93°C ~ 454°C) | ESD Safe, Internal Air, LCD Display, PC Connectivity, Programmable | |||
0 In Stock Check Lead Time | 1 : $2,775.00000 Box | - | Box | Active | Desoldering, Rework, Soldering | 400W | 120V | NEMA 5-15 | 24V | 3 | Digital | - | WR3M | - | - | - | 200°F ~ 850°F (93°C ~ 454°C) | ESD Safe, Internal Air, LCD Display, PC Connectivity, Programmable |