EVAL-SSM3582Z: Class D, 31.76W x 2 @ 4Ω, 4.5 ~ 16V in

Summary

The EVAL-SSM3582Z is the evaluation board for the SSM3582, an integrated stereo, 31.76 W, high efficiency, Class-D, audio amplifier with digital input. The application circuit requires few external components and can operate from a single 4.5V to 16V supply.

The EVAL-SSM3582Z is capable of delivering 14.67W of continuous output power to a 4Ω load from a 12V power supply, with <1% THD + N, or 31.76W into a 4Ω load from 16V, 10% THD + N.

The SSM3582 features a high efficiency, low noise modulation scheme that requires no external reconstruction filter (LC) output filters. This scheme provides high efficiency, even at low output power.

The EVAL-SSM3582Z and the SSM3582 operate with 93.8% efficiency at 10 W into an 8 Ω load or 90.6% efficiency at 18 W into 4 Ω load from a 12 V supply. The EVAL-SSM3582Z and the SSM3582 have a typical noise floor of 38.5 μV rms A weighted.

This user guide describes how to configure and use the SSM3582 evaluation board. Read this user guide in conjunction with the SSM3582 data sheet, which provides specifications, internal block diagrams, a register map, and application guidance for the amplifier.

Specifications

Manufacturer Analog Devices Inc.
Category Audio Amplifiers
Eval Board Part Number 505-EVAL-SSM3582Z-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Amplifier Type Class D
Number of Outputs Stereo
Output Power (RMS) @ Load 14.4 W x 2 @ 8 Ω (16 V)
31.76 W x 2 @ 4 Ω
Voltage In 4.5 ~ 16 V
THD+N (1kHz) @ Conditions < 0.004% @ 5 W (8 Ω, 16 V)
Features Automatic Gain Control (AGC)
Digital Gain
I²C Interface
LDO Regulator(s), On-Chip
Short Circuit Protection
Shutdown, Enable, Standby
Thermal Protection
Turn On/Off Depop
Under Voltage Protection, Brown-Out
Efficiency @ Conditions >80%, 16V in, 2.6 ~ 18 W @ 8 Ω
>80%, 12V in, 2.6 ~ 18 W @ 4 Ω
Standby Current [Typical] 7.542 µA
Quiescent Current [Typical] - Not Given
Component Count + Extras 91 + 74
Application / Target Market Audio: Hi Fi
Audio: Home Theater Systems
Audio: Powered Speakers
Computers
LCD TV / Monitor
Portable Devices
Design Author Analog Devices
Main I.C. Base Part SSM3582
Quiescent Current [Maximum] - Not Given
Standby Current [Maximum] 65 µA
Date Created By Author 2016-04
Date Added To Library 2016-09

Eval Board

Order a fully assembled board:

Quantity Available: 5

Quantity: