CF 150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT150R

DigiKey Part Number
CF14JT150RTR-ND - Tape & Reel (TR)
CF14JT150RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT150R
Description
RES 150 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT150R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Carbon Film
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
In-Stock: 45,619
Can ship immediately
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02600$0.26
25$0.02200$0.55
50$0.01920$0.96
100$0.01690$1.69
250$0.01424$3.56
500$0.01260$6.30
1,000$0.01120$11.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00870$43.50
10,000$0.00759$75.90
15,000$0.00701$105.15
25,000$0.00643$160.75
35,000$0.00640$224.00
50,000$0.00637$318.50
125,000$0.00581$726.25
250,000$0.00574$1,435.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.