



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 9/64" | |
Length - Overall | 5.91" (150.0mm) | |
Features | Ball End, Chrome Finish, Ergonomic, Impact Resistant, Screw Holding, Soft Grip | |
Weight | 0.08 lb (36.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.65000 | $86.50 |

