
CD-02-05-218 | |
|---|---|
DigiKey Part Number | 345-1693-ND |
Manufacturer | |
Manufacturer Product Number | CD-02-05-218 |
Description | THERM PAD 20.32MMX15.24MM ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Orange 20.32mm x 15.24mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-218 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 20.32mm x 15.24mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Phase Change Compound | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Orange | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $1.52200 | $15.22 |
| 25 | $1.45000 | $36.25 |
| 50 | $1.39780 | $69.89 |
| 100 | $1.34730 | $134.73 |
| 250 | $1.28328 | $320.82 |
| 500 | $1.23686 | $618.43 |
| 1,000 | $1.19208 | $1,192.08 |
| 5,000 | $1.09410 | $5,470.50 |

