
908-35-2-18-2-B-0 | |
|---|---|
DigiKey Part Number | 908-35-2-18-2-B-0-ND |
Manufacturer | |
Manufacturer Product Number | 908-35-2-18-2-B-0 |
Description | HEAT SINK PIN FIN 35X35MM CLIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 908-35-2-18-2-B-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.693" (17.60mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 8.98°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.17000 | $10.17 |
| 10 | $9.00000 | $90.00 |
| 25 | $8.57320 | $214.33 |
| 50 | $8.26300 | $413.15 |
| 100 | $7.96400 | $796.40 |
| 300 | $7.51150 | $2,253.45 |
| 600 | $7.23893 | $4,343.36 |
| 1,200 | $6.97595 | $8,371.14 |

