Thermal Silicone Compound 5 gal Pail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

120-1280

DigiKey Part Number
120-1280-ND
Manufacturer
Manufacturer Product Number
120-1280
Description
THERMAL JOINT COMPOUND 80LB 5GAL
Customer Reference
Detailed Description
Thermal Silicone Compound 5 gal Pail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Silicone Compound
Size / Dimension
5 gal Pail
Usable Temperature Range
-40°F ~ 392°F (-40°C ~ 200°C)
Color
White
Thermal Conductivity
0.73W/m-K
Features
-
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.