



744861082 | |
|---|---|
DigiKey Part Number | 732-744861082-ND |
Manufacturer | |
Manufacturer Product Number | 744861082 |
Description | CMC 8.2MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 744861082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 8.2 mH @ 10 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1.3Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 400V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.600" W (17.00mm x 15.23mm) | |
Height (Max) | 0.481" (12.23mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $3.53600 | $35.36 |
| 50 | $3.07560 | $153.78 |
| 100 | $2.76830 | $276.83 |
| 200 | $2.46100 | $492.20 |
| 500 | $2.25124 | $1,125.62 |

