Diode 600 V 6A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P600J-E3/54

DigiKey Part Number
P600J-E3/54GITR-ND - Tape & Reel (TR)
P600J-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P600J-E3/54
Description
DIODE STANDARD 600V 6A P600
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 6A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
P600J-E3/54 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,847
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.90000$0.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.73863$590.90
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.