
ILBB0805ER202V | |
|---|---|
DigiKey Part Number | 541-2295-2-ND - Tape & Reel (TR) 541-2295-1-ND - Cut Tape (CT) 541-2295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILBB0805ER202V |
Description | FERRITE BEAD 2 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 80mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0805ER202V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 kOhms @ 100 MHz | |
Current Rating (Max) | 80mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.08800 | $0.88 |
| 25 | $0.07600 | $1.90 |
| 50 | $0.06820 | $3.41 |
| 100 | $0.06110 | $6.11 |
| 250 | $0.05252 | $13.13 |
| 500 | $0.04660 | $23.30 |
| 1,000 | $0.04113 | $41.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03198 | $127.92 |
| 8,000 | $0.02750 | $220.00 |










