
MAL203037339E3 | |
|---|---|
DigiKey Part Number | 56-MAL203037339E3CT-ND - Cut Tape (CT) 56-MAL203037339E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL203037339E3 |
Description | CAP ALUM 33UF 40V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 5.31Ohm @ 100Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 5.31Ohm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 95 mA @ 100 Hz | |
Impedance | 2.1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.09000 | $2.09 |
| 10 | $1.37600 | $13.76 |
| 50 | $1.07600 | $53.80 |
| 100 | $0.98150 | $98.15 |
| 500 | $0.81880 | $409.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.78221 | $782.21 |
| 2,000 | $0.73605 | $1,472.10 |
| 3,000 | $0.71699 | $2,150.97 |
| 5,000 | $0.69263 | $3,463.15 |
| 7,000 | $0.68137 | $4,769.59 |

