
MAL203036101E3 | |
|---|---|
DigiKey Part Number | 56-MAL203036101E3CT-ND - Cut Tape (CT) 56-MAL203036101E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL203036101E3 |
Description | CAP ALUM 100UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2.23Ohm @ 100Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 2.23Ohm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 160 mA @ 100 Hz | |
Impedance | 900 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.433" L (8.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.69100 | $16.91 |
| 50 | $1.33360 | $66.68 |
| 100 | $1.22100 | $122.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.04678 | $523.39 |
| 1,000 | $0.98465 | $984.65 |
| 1,500 | $0.95331 | $1,429.96 |
| 2,500 | $0.91774 | $2,294.35 |
| 3,500 | $0.89786 | $3,142.51 |
| 5,000 | $0.87804 | $4,390.20 |
| 6,000 | $0.86862 | $5,211.72 |

