
D271G39U2JH63L2R | |
|---|---|
DigiKey Part Number | D271G39U2JH63L2R-ND |
Manufacturer | |
Manufacturer Product Number | D271G39U2JH63L2R |
Description | CAP CER 270PF 100V U2J RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 100V Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.48900 | $4.89 |
| 50 | $0.37560 | $18.78 |
| 100 | $0.34050 | $34.05 |
| 500 | $0.28120 | $140.60 |
| 1,000 | $0.26288 | $262.88 |
| 3,000 | $0.24026 | $720.78 |
| 5,000 | $0.23189 | $1,159.45 |

