Similar

D223Z39Z5UH63L2R | |
|---|---|
DigiKey Part Number | D223Z39Z5UH63L2R-ND |
Manufacturer | |
Manufacturer Product Number | D223Z39Z5UH63L2R |
Description | CAP CER 0.022UF 100V Z5U RADIAL |
Customer Reference | |
Detailed Description | 0.022 µF -20%, +80% 100V Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |


