
U244-001-VGA-R | |
|---|---|
DigiKey Part Number | TL2275-ND |
Manufacturer | |
Manufacturer Product Number | U244-001-VGA-R |
Description | USB TO VGA DISPLAY ADAPTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB - Mini to VGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB - Mini to VGA | |
Convert From (Adapter End) | USB - Mini B 2.0 Female | |
Convert To (Adapter End) | D-Sub HD15 Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | USB - Mini B 2.0 Male to USB - A 2.0 Male Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.23000 | $51.23 |
| 10 | $43.54300 | $435.43 |
| 25 | $40.81800 | $1,020.45 |


