
WSU045-2000-R13 | |
|---|---|
DigiKey Part Number | 237-2170-ND |
Manufacturer | |
Manufacturer Product Number | WSU045-2000-R13 |
Description | AC/DC WALL MOUNT ADAPTER 4.5V 9W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.5V 9 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU045-2000-R13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 4.5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 9 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Negative Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 60" (1.52m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.80" L x 1.69" W x 1.18" H (71.0mm x 42.8mm x 30.0mm) | |
Approval Agency | cETLus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.86000 | $8.86 |
| 5 | $8.15200 | $40.76 |
| 10 | $7.86200 | $78.62 |
| 25 | $7.49560 | $187.39 |
| 50 | $7.22980 | $361.49 |
| 100 | $6.97340 | $697.34 |
| 250 | $6.64828 | $1,662.07 |
| 500 | $6.41250 | $3,206.25 |

