700mA 53 ~ 107V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC-075S070ST

DigiKey Part Number
1121-1582-ND
Manufacturer
Manufacturer Product Number
TSC-075S070ST
Description
LED DRIVR CC AC/DC 53-107V 700MA
Customer Reference
Detailed Description
700mA 53 ~ 107V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
249VAC
Voltage - Input (Max)
528VAC
Voltage - Output
53 ~ 107V
Current - Output (Max)
700mA
Power (Watts)
75 W
Dimming
-
Features
OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-
Efficiency
86%
Termination Style
Wire Leads
Size / Dimension
8.74" L x 3.50" W x 1.50" H (222.0mm x 89.0mm x 38.1mm)
Approval Agency
CE, cURus
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.