
TSC2007IPWRQ1 | |
|---|---|
DigiKey Part Number | 296-42398-2-ND - Tape & Reel (TR) 296-42398-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSC2007IPWRQ1 |
Description | IC SCREEN CNTRL 12BIT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C, Serial Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSC2007IPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | I2C, Serial | |
Voltage Reference | External | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Supply | 226.2 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.31000 | $2.31 |
| 10 | $1.71300 | $17.13 |
| 25 | $1.56360 | $39.09 |
| 100 | $1.39920 | $139.92 |
| 250 | $1.32084 | $330.21 |
| 500 | $1.27360 | $636.80 |
| 1,000 | $1.23473 | $1,234.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.20274 | $2,405.48 |
| 4,000 | $1.17642 | $4,705.68 |
| 6,000 | $1.16323 | $6,979.38 |

