THS4140CDGK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $22.70000
Datasheet
Differential Amplifier 1 Circuit Differential 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4140CDGK

DigiKey Part Number
THS4140CDGK-ND
Manufacturer
Manufacturer Product Number
THS4140CDGK
Description
IC OPAMP DIFF 1 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4140CDGK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
450V/µs
Gain Bandwidth Product
205 MHz
-3db Bandwidth
160 MHz
Current - Input Bias
5.1 µA
Voltage - Input Offset
1 mV
Current - Supply
13.2mA
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
33 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9,760 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9,760In Stock
Ships from Rochester Electronics, LLC