MFR Recommended

TAS5704PAPR | |
|---|---|
DigiKey Part Number | 296-23372-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS5704PAPR |
Description | IC AMP D DUAL/QUAD 20.6W 64HTQFP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class D 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5704PAPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) or 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 20.6W x 2 @ 8Ohm | |
Voltage - Supply | 10V ~ 26V | |
Features | Digital Inputs, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Supplier Device Package | 64-HTQFP (10x10) | |
Package / Case | 64-PowerTQFP | |
Base Product Number |


