
SN10501DBVT | |
|---|---|
DigiKey Part Number | 296-15094-2-ND - Tape & Reel (TR) 296-15094-1-ND - Cut Tape (CT) 296-15094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN10501DBVT |
Description | IC AMP VOLTAGE FEEDBACK SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN10501DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
-3db Bandwidth | 170 MHz | |
Slew Rate | 900V/µs | |
Current - Supply | 14 mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.64000 | $5.64 |
| 10 | $4.31400 | $43.14 |
| 25 | $3.98320 | $99.58 |
| 100 | $3.61920 | $361.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.44564 | $861.41 |
| 500 | $3.34100 | $1,670.50 |
| 750 | $3.28861 | $2,466.46 |
| 1,250 | $3.23058 | $4,038.22 |
| 1,750 | $3.19665 | $5,594.14 |
| 2,500 | $3.16401 | $7,910.03 |

