Parametric Equivalent
Similar
Similar
Parametric Equivalent

DS90LV110TMTCX/NOPB | |
|---|---|
DigiKey Part Number | 296-44647-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90LV110TMTCX/NOPB |
Description | IC CLK BUF 1:10 400MHZ 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 400 MHz 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV110TMTCX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS, LVPECL, PECL | |
Output | LVDS | |
Frequency - Max | 400 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.61734 | $11,543.35 |




