
8-322451-2 | |
|---|---|
DigiKey Part Number | A136716-ND |
Manufacturer | |
Manufacturer Product Number | 8-322451-2 |
Description | CONN SPADE TERM 10-12AWG #6 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.282" (7.16mm) | |
Length - Overall | 0.631" (16.03mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.218" (5.54mm) | |
Length - Termination | 0.268" (6.81mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.89000 | $8.90 |
| 25 | $0.83360 | $20.84 |
| 50 | $0.79380 | $39.69 |
| 100 | $0.75590 | $75.59 |
| 250 | $0.70852 | $177.13 |
| 500 | $0.67466 | $337.33 |
| 1,000 | $0.64245 | $642.45 |
| 2,500 | $0.60222 | $1,505.55 |





