60 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black Impact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black Impact
2143012-3
2143012-3

2143012-3

DigiKey Part Number
A118639-ND
Manufacturer
Manufacturer Product Number
2143012-3
Description
CONN HDR IMPACT 60POS EDGE MNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
60 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black Impact
Datasheet
 Datasheet
EDA/CAD Models
2143012-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Impact
Number of Positions
60
Number of Positions Loaded
All
Pitch
-
Number of Rows
6
Number of Columns
10
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.75A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$19.13000$19.13
10$16.25500$162.55
26$15.19500$395.07
52$14.46981$752.43
104$13.77962$1,433.08
260$12.91758$3,358.57
520$12.30185$6,396.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.