PH300S280-48 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 1
Unit Price: $204.51000
Datasheet
Isolated Module DC DC Converter 1 Output 48V 6.3A 200V - 400V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH300S280-48

DigiKey Part Number
PH300S280-48-ND
Manufacturer
Manufacturer Product Number
PH300S280-48
Description
DC DC CONVERTER 48V 300W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 6.3A 200V - 400V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
200V
Voltage - Input (Max)
400V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6.3A
Power (Watts)
300 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP
Operating Temperature
-20°C ~ 85°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
3.85" L x 1.61" W x 0.50" H (86.0mm x 41.0mm x 12.7mm)
Control Features
Enable, Active Low
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes