


IEA48007A120V-000-R | |
|---|---|
DigiKey Part Number | IEA48007A120V-000-R-ND |
Manufacturer | |
Manufacturer Product Number | IEA48007A120V-000-R |
Description | DC DC CONVERTER 12V 78W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 6.5A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | IEA48007A120V-000-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.5A | |
Power (Watts) | 78 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.35" H (58.4mm x 22.9mm x 8.8mm) | |
Supplier Device Package | Eighth Brick | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.99000 | $55.99 |
| 5 | $53.91200 | $269.56 |
| 10 | $53.03500 | $530.35 |
| 25 | $51.89880 | $1,297.47 |
| 50 | $51.05360 | $2,552.68 |
| 100 | $50.22120 | $5,022.12 |

