
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 600CT | |
DC Resistance (DCR) - Primary | 58Ohm | |
DC Resistance (DCR) - Secondary | 14Ohm, 62Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 3.5kHz | |
Frequency Response | ±0.16dB | |
Voltage - Isolation | 1850V @ 1 Second | |
Insertion Loss | 1.2dB Max @ 1kHz | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | - | |
Approval Agency | UL1950 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.591" L x 0.571" W (15.00mm x 14.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination Style | PC Pin | |
Weight | - |

