
LBC2518T150KV | |
|---|---|
DigiKey Part Number | LBC2518T150KV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBC2518T150KV |
Description | FIXED IND 15UH 285MA 845 MOHM |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 285 mA 845mOhm Max 1007 (2518 Metric) |
EDA/CAD Models | LBC2518T150KV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 845mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11468 | $229.36 |

