Direct
Direct
Similar
Similar
Similar

CDRH127-680MC | |
|---|---|
DigiKey Part Number | 308-1087-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH127-680MC |
Description | FIXED IND 68UH 2.1A 140 MOHM SMD |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 2.1 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |






