Similar

CDH37D10SLDNP-4R7MC | |
|---|---|
DigiKey Part Number | CDH37D10SLDNP-4R7MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDH37D10SLDNP-4R7MC |
Description | FIXED IND 4.7UH 1.43A 178.3 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 1.43 A 178.3mOhm Max Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.08A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 178.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.146" W (4.00mm x 3.70mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |


