Series Voltage Reference IC Fixed 1.24V V 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM101CD

DigiKey Part Number
TSM101CD-ND
Manufacturer
Manufacturer Product Number
TSM101CD
Description
IC VREF SERIES 1.24V 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.24V V 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSM101CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.24V
Current - Output
10 mA
Tolerance
-
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
4.5V ~ 32V
Current - Supply
2mA
Operating Temperature
-20°C ~ 80°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tube
QuantityUnit PriceExt Price
2,000$0.37547$750.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.