Add To Favorites
TS821ILT Shunt Voltage Reference IC ±2% 12mA SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.26680 $800.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TS821ILT-ND
Copy   TS821ILT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS821ILT

Copy   TS821ILT
Description IC VREF SHUNT 1.225V SOT23-3
Copy   IC VREF SHUNT 1.225V SOT23-3
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Shunt Voltage Reference IC ±2% 12mA SOT-23-3

Copy   Shunt Voltage Reference IC  ±2% 12mA SOT-23-3
Documents & Media
Datasheets TS821
Other Related Documents TS821 View All Specifications
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 1.225V
Current - Output 12mA
Tolerance ±2%
Temperature Coefficient 120ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 50µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number TS821
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

23:11:02 3/21/2019