HCF4527BEY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 43,400
Unit Price: $1.09000
Datasheet
BCD Rate Multiplier IC 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4527BEY

DigiKey Part Number
HCF4527BEY-ND
Manufacturer
Manufacturer Product Number
HCF4527BEY
Description
IC BCD RATE MUX 4BIT 16DIP
Customer Reference
Detailed Description
BCD Rate Multiplier IC 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCF4527BEY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
BCD Rate Multiplier
Supply Voltage
3V ~ 20V
Number of Bits
4
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes